Bahco Pliers Round Nose Pliers, 140 mm Overall Length

RS Stock No.:
3270713
Mfr. Prt No.:
2521G-140
Brand:
Bahco
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
RS stock number 3270713
Product description Bahco Pliers Round Nose Pliers, 140 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2521G-140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Ergonomic Pliers

High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745


Specifications

Attribute Value
Brand Bahco
Cutting Capacity 12.0 mm
Plier Type Round Nose Pliers
Jaw Length 37 mm
Overall Length 140 mm
Jaw Depth 7 mm
Checking stock...
IDR
557,070.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1557,070.79
*price per unit indicative
"Bahco Pliers Round Nose Pliers, 140 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda