Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.2 → 1.5Nm

RS Stock No.:
1267346
Mfr. Prt No.:
065505
Brand:
Gedore
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
RS stock number 1267346
Product description Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.2 → 1.5Nm
Manufacturer / Brand Gedore
Manufacturer part number 065505

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Gedore Preset Torque Screwdriver

Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology.

Moulded plastic body
Ergonomic hand grip combined with a smooth tool reset action
EPA-compliant
RS Stock Nos. 126-7347 and 126-7348 come with T-Bars as standard to assist with higher torque


Specifications

Attribute Value
Brand Gedore
Torque Range 0.2 → 1.5 Nm
Drive Size 1/4 in
ESD Safe Yes
Overall Length 132 mm
Type Pre-Settable
Accuracy ±6 %
Drive Shape Hex
Checking stock...
IDR
1,521,953.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,521,953.90
*price per unit indicative
"Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.2 → 1.5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products