RS PRO 115 mm, Stainless Steel, Angle, Flat, ESD Tweezers

RS Stock No.:
1369750
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
RS stock number 1369750
Product description RS PRO 115 mm, Stainless Steel, Angle, Flat, ESD Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Anti-Acid - Anti-Magnetic

RS Pro ESD Epoxy Coated Tweezers

RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.

Features and Benefits

• Non-magnetisable (except for RS stock No:136-9784)
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating

• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives and light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection

Application Information

RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Anti-Magnetic Yes
Overall Length 115 mm
Model Number SM103.SA.NE
Material Stainless Steel
Point Type Angle, Flat
Anti-Acid Yes
Checking stock...
IDR
818,142.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1818,142.00
*price per unit indicative
"RS PRO 115 mm, Stainless Steel, Angle, Flat, ESD Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda