18mm x 54.8m ESD Tape

RS Stock No.:
8325382
Mfr. Prt No.:
242279
Brand:
Desco Europe
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
RS stock number 8325382
Product description 18mm x 54.8m ESD Tape
Manufacturer / Brand Desco Europe
Manufacturer part number 242279

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

ESD High Temp Masking Tape

ESD high temperature masking tape
Used in applications masking PCB gold features for wave soldering
Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)
Adhesive surface resistance: 1.2 x 10E11 ohms
Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
Waterproof
Non-toxic
PH neutral
Non-corrosive
Thickness: 7 mil (0.18 mm)


Specifications

Attribute Value
Brand Desco Europe
Length 54.8 m
Dissipative No
Width 18 mm
Conductive No
Anti-Static Yes
Cleanroom No
Colour Cream
Usage Type Masking
Complies with EN 61340-5-1 Yes
Checking stock...
IDR
188,487.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1188,487.33
*price per unit indicative
"18mm x 54.8m ESD Tape" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda