Knipex 125 mm Side Cutter

RS Stock No.:
2481827
Mfr. Prt No.:
78 03 125 ESD
Brand:
Knipex
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
RS stock number 2481827
Product description Knipex 125 mm Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 78 03 125 ESD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ESD Super-Knips® Cutters

Available in two styles, No. 0 manufactured from INOX stainless steel and No. 6 manufactured from a special tool steel
Both cutters have precision ground, non-bevelled flush cutting jaws, induction hardened to 56 and 64HRC respectively
Fitted with two-colour dual component handles, these tools have a surface resistance of <1x105 >1x1012 ohms according to BS EN 61340-5-1


Specifications

Attribute Value
Brand Knipex
Model Number 78 03 125 ESD
Type Side Cutter
Overall Length 125 mm
Cutting Capacity Hard Wire 1.0 mm
Cutting Capacity Soft Wire 0.2 mm→ 1.6 mm
Checking stock...
IDR
615,704.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1615,704.30
*price per unit indicative
"Knipex 125 mm Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda