Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm
- RS Stock No.:
- 1628766
- Mfr. Prt No.:
- T0051502699N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1628766 |
Product description | Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm |
Manufacturer / Brand | Weller |
Manufacturer part number | T0051502699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
PCB Assembly Equipment
ESF130 PCB Holder
PCB Holder for placing components
Max size 160x235mm
Rotated through 360° in increments of 15°
Spring clamp
Specifications
Attribute | Value |
Brand | Weller |
Depth | 162.5 mm |
Height | 88.9 mm |
Dimensions | 327.6 x 162.5 x 88.9 mm |
Width | 327.6 mm |
Model Number | ESF 120ESD |
Maximum Board Size | 160 x 235 mm |