Weller 4ETBB-1 2.4 mm Screwdriver Soldering Iron Tip for use with WEP 70

RS Stock No.:
1751195
Mfr. Prt No.:
4ETBB-1
Brand:
Weller

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1751195
Product description Weller 4ETBB-1 2.4 mm Screwdriver Soldering Iron Tip for use with WEP 70
Manufacturer / Brand Weller
Manufacturer part number 4ETBB-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand Weller
Tip Shape Screwdriver
Model Number 4ETBB-1
For Use With WEP 70
Tip Size 2.4 mm
Tip Series ET
Tip Angle 45 °
Checking stock...
IDR
127,546.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,546.24
*price per unit indicative
"Weller 4ETBB-1 2.4 mm Screwdriver Soldering Iron Tip for use with WEP 70" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda