Bulgin, Buccaneer Cat5e RJ45 Socket Coupler, 2 Port, STP

RS Stock No.:
7659785
Mfr. Prt No.:
PXP6033TP
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7659785
Product description Bulgin, Buccaneer Cat5e RJ45 Socket Coupler, 2 Port, STP
Manufacturer / Brand Bulgin
Manufacturer part number PXP6033TP
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
RS stock number 7659785
Product description Bulgin, Buccaneer Cat5e RJ45 Socket Coupler, 2 Port, STP
Manufacturer / Brand Bulgin
Manufacturer part number PXP6033TP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer 6000 Series Ethernet Chassis Connectors

Bulgin Buccaneer, 6000 series Ethernet chassis connectors, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, Ethernet circular connectors feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.

Note

Mates with connectors 765-9684 , 765-9693 , 765-9696 , 765-9690 and utilises sealing cap 765-9810

Features and Benefits

  • 30° twist locking

  • Cat 5e shielded sockets

  • Complete with sealing gasket

  • Visual mating indication

  • Sealed through panel

  • High noise immunity and EMI

  • Alignment indicator reduces risk of damage during mating

  • Prevent water ingress into equipment


Specifications

Attribute Value
Brand Bulgin
Type Coupler
Interface Type RJ45 Socket
LAN Category Cat5e
Number of Ports 2
Shield Type STP
Wiring Configuration Straight Through
Length 49.2 mm
Diameter 32 mm
Series Buccaneer
Series Number 6000
Checking stock...
IDR
1,135,434.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,135,434.25
*price per unit indicative
"Bulgin, Buccaneer Cat5e RJ45 Socket Coupler, 2 Port, STP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda