RS PRO Plastic Dolly, 625 x 420mm, 100kg Load

RS Stock No.:
7604195
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
RS stock number 7604195
Product description RS PRO Plastic Dolly, 625 x 420mm, 100kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Euro Container Dolly Cart with Handle

RS PRO dolly hand cart for the transportation of Euro containers. For use with containers 725-9167, 725-9161, 725-9170, 725-9158 & 725-9151.

A dolly is simply a platform on wheels which is used to transport items and can come in various shapes and sizes. These dolly carts are great for moving heavy and large items.

Features and Benefits:

Perfect to transport multiple containers without causing excessive strain - transport Euro containers with ease
Manufactured from ABS plastic
Zinc finished steel adjustable handle - handle length min/max (mm): 720 / 795
Handle removable when not in use
External dimensions: 625 x 420 x 160 mm
Dolly cart internal dimensions: 600 (L) x 400 (W) mm
4 x 100 mm white swivel nylon castors - wheels for manoeuvrability
Load capacity 100 kg

Typical Applications

Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops

These RS PRO dollies have been designed for transporting euro stacking containers making them suitable for industrial and commercial environments including:
Warehouses
Offices
Distribution Centres
Retail

FAQs

Does this trolley have any brakes?
No, none of the four castor wheels have brakes.

Is this trolley foldable?
No this is not a folding trolley.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.



Specifications

Attribute Value
Brand RS PRO
Frame Material Plastic
Wheel Type Castor
Load Capacity 100 kg
Wheel Material Nylon
Platform Length 625 mm
Platform Width 420 mm
Platform Dimensions 625 x 420 mm
Wheel Diameter 100 mm
Number of Levels 1
Overall Height 160 mm
Wheel Features Swivel
Brakes No
Checking stock...
IDR
2,573,266.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,573,266.37
*price per unit indicative
"RS PRO Plastic Dolly, 625 x 420mm, 100kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda