PREVOST Treated Steel Male Pneumatic Quick Connect Coupling, 1/2 in Female Threaded
- RS Stock No.:
- 1358793
- Mfr. Prt No.:
- ERP 076103P2
- Brand:
- PREVOST

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1358793 |
Product description | PREVOST Treated Steel Male Pneumatic Quick Connect Coupling, 1/2 in Female Threaded |
Manufacturer / Brand | PREVOST |
Manufacturer part number | ERP 076103P2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1358793 |
Product description | PREVOST Treated Steel Male Pneumatic Quick Connect Coupling, 1/2 in Female Threaded |
Manufacturer / Brand | PREVOST |
Manufacturer part number | ERP 076103P2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Euro Standard Connectors
Euro Standard Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with European Profile 7.2 - 7.4mm couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 1820 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
Specifications
Attribute | Value |
Brand | PREVOST |
Connection Standard | Euro 7.2, Euro 7.4 |
Coupling Gender | Male |
Threaded Connection | 1/2 in Female |
Connection Type | Threaded |
Thread Size | 1/2 in |
Material | Treated Steel |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12 bar |
Seal Material | NBR |
Minimum Operating Temperature | -15 °C |
Maximum Operating Temperature | +70 °C |