STMicroelectronics MCU Evaluation Board STM32303E-EVAL

RS Stock No.:
8644011
Mfr. Prt No.:
STM32303E-EVAL
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8644011
Product description STMicroelectronics MCU Evaluation Board STM32303E-EVAL
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32303E-EVAL
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
RS stock number 8644011
Product description STMicroelectronics MCU Evaluation Board STM32303E-EVAL
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32303E-EVAL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

STM32F301/302/303 Evaluation Board with STM32F303VE Microcontroller

The STM32303E-EVAL evaluation board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I²C, three SPI, five USART, one CAN, four 12-bit ADC, two 12-bit DAC, internal 64KB Data SRAM, 16KB Program SRAM and 512KB Flash, touch sensing, USB FS, and JTAG debugging support.
An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU.

Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns

Four 5V power supply options: Power jack, ST-LINK/V2 USB connector, User USB connector, Daughter board
I²S Audio DAC, stereo audio jack which supports headset with microphone
2GByte (or more) MicroSD card on SPI
I²C compatible serial interface temperature sensor, EEPROM and RF EEPROM
RS-232 serial communication
IrDA transceiver
JTAG/SWD and ETM trace debug support
ST-LINK/V2 embedded
1Mbit SPI serial Flash memory
240x320 TFT colour LCD connected to the SPI interface
Joystick with 4-direction control and selector
Reset, Tamper or Key button
4-colour user LEDs and high brightness LED
Humidity sensor
Extension connectors for daughter board or wrapping board
MCU voltage: 3.3V or adjustable 2.0V to 3.6V
USB Full Speed connector
Touch-sensing buttons
Real-Time-Clock (RTC) with backup battery
CAN 2.0 A/B compliant connection
Light-Dependent Resistor (LDR)
IR (Infrared) receiver
Potentiometer
Two motor control connectors


Specifications

Attribute Value
Brand STMicroelectronics
Classification Evaluation Board
Processor Part Number STM32F303
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M4
Processor Type MCU
Checking stock...
IDR
3,749,293.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,749,293.05
*price per unit indicative
"STMicroelectronics MCU Evaluation Board STM32303E-EVAL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products