EVENTUS 52 Piece HSS Thread Tap & Die Set

RS Stock No.:
0499356
Mfr. Prt No.:
4410723
Brand:
EVENTUS
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
RS stock number 0499356
Product description EVENTUS 52 Piece HSS Thread Tap & Die Set
Manufacturer / Brand EVENTUS
Manufacturer part number 4410723

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Thread assignment — core drills

52-Piece Cutting Tool Set

HSS-G tap, cutting die and holding tool as per DIN
3-piece sets of all sizes, each with 1 x front, middle and bottom tap
Straight flute, profile and relief ground
For metric ISO thread DIN 13, tolerance 6H
Square stem


Specifications

Attribute Value
Brand EVENTUS
Number of Pieces 52
Maximum Die Size M20
Minimum Tap Size M3
Set Contents Blank
Maximum Tap Size M20
Minimum Die Size M3
Material HSS
Checking stock...
IDR
5,912,334.63
Out of stock
Price Set
Unit(s)Per Unit(IDR)
15,912,334.63
*price per unit indicative
"EVENTUS 52 Piece HSS Thread Tap & Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda