JSP EVO2 White Safety Helmet Adjustable, Ventilated
- RS Stock No.:
- 7506750
- Mfr. Prt No.:
- AJF030-000-100
- Brand:
- JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7506750 |
Product description | JSP EVO2 White Safety Helmet Adjustable, Ventilated |
Manufacturer / Brand | JSP |
Manufacturer part number | AJF030-000-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
EVO2 Safety Helmet
Tough HDPE helmet shell
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093
Specifications
Attribute | Value |
Brand | JSP |
Adjustable Size | Yes |
Chin Strap Included | No |
Material | HDPE |
Accessory Slots | Yes |
Vented | Yes |
Colour | White |
Lining | No |
Integral Sweatband | Yes |
Integrated Eye Shield | No |
Complies with EN 397 | Yes |
Rain Gutter | No |
Peak Type | Standard |
Range | EVO2 |