PR ElectronicsGalvanic Barrier With Analog Input

RS Stock No.:
7966954
Mfr. Prt No.:
5104BB
Brand:
PR Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7966954
Product description PR ElectronicsGalvanic Barrier With Analog Input
Manufacturer / Brand PR Electronics
Manufacturer part number 5104BB
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
RS stock number 7966954
Product description PR ElectronicsGalvanic Barrier With Analog Input
Manufacturer / Brand PR Electronics
Manufacturer part number 5104BB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics - Ex Interfaces

PR Electronics 5104B Ex Repeater / Power Supply

PR Electronics 5104B intrinsically safe repeater is a power supply and safety barrier for 2-wire transmitters mounted in a hazardous area. The 5104B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.

Features and Benefits

• 1 : 1 or signal conversion of analogue current / voltage signals
• 3.75 kV ac galvanic isolation
• Loop supply > 17.1 V
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• DIN Rail mounting (vertically or horizontally)


Specifications

Attribute Value
Brand PR Electronics
Barrier Type Galvanic Barrier
Number of Channels 2
Supply Voltage 19.2 → 300 V dc, 21.6 → 253 V ac
Safety Voltage Maximum 250 V ac
Signal Type Analog Input
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Voltage 250 V ac
Series 5100
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Checking stock...
IDR
6,495,313.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,495,313.25
*price per unit indicative
"PR ElectronicsGalvanic Barrier With Analog Input" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products