FLIR T198531 Charge Base, For Use With E4, E5, E6, E8 Thermal Imaging Cameras
- RS Stock No.:
- 8481384
- Mfr. Prt No.:
- T198531
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8481384 |
Product description | FLIR T198531 Charge Base, For Use With E4, E5, E6, E8 Thermal Imaging Cameras |
Manufacturer / Brand | FLIR |
Manufacturer part number | T198531 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: EE
Product Details
Battery Charger for Ex Series
Battery charger with power supply.
Power supply: 90–264 VAC, 50/60 Hz, output 5.0 VDC, 2.1 A
Power: 10.5 W
Compatible with: FLIR E4, E5, E6, E8
Specifications
Attribute | Value |
Brand | FLIR |
Accessory Type | External Battery Charger |
For Use With | E4, E5, E6, E8 Thermal Imaging Cameras |