IMI Norgren F72C series 5μm G 1/4 1bar to 8 bar Pneumatic Filter with Automatic drain

RS Stock No.:
8224027
Mfr. Prt No.:
F72C-2GD-AL0
Brand:
IMI Norgren

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224027
Product description IMI Norgren F72C series 5μm G 1/4 1bar to 8 bar Pneumatic Filter with Automatic drain
Manufacturer / Brand IMI Norgren
Manufacturer part number F72C-2GD-AL0
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
RS stock number 8224027
Product description IMI Norgren F72C series 5μm G 1/4 1bar to 8 bar Pneumatic Filter with Automatic drain
Manufacturer / Brand IMI Norgren
Manufacturer part number F72C-2GD-AL0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Filters

Norgren F74C Series Oil Removal Filter

Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.

Features and Benefits

  • High efficiency filter which conditions air

  • Temperature range -20°C to +50°C

  • Polycarbonate bowl

  • Element material synthetic fibre and polyurethane foam

  • Remaining oil content 0.01 mg/m³

  • Filtration to 0.01μm


Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series F72C
Filtration Size 5 µm
Drain Type Automatic
Port Connection G 1/4
Minimum Operating Pressure 1 bar
Maximum Operating Pressure 8 bar
Maximum Operating Temperature +50 °C
Port Connection Thread Standard G
Minimum Operating Temperature -20 °C
Port Connection Thread Size 1/4 in
Checking stock...
IDR
3,381,758.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,381,758.49
*price per unit indicative
"IMI Norgren F72C series 5μm G 1/4 1bar to 8 bar Pneumatic Filter with Automatic drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda