Excelsys Embedded Switch Mode Power Supply SMPS, 30V dc, 10A, 240W Enclosed

RS Stock No.:
6273838
Mfr. Prt No.:
XG4
Brand:
Excelsys

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6273838
Product description Excelsys Embedded Switch Mode Power Supply SMPS, 30V dc, 10A, 240W Enclosed
Manufacturer / Brand Excelsys
Manufacturer part number XG4
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
RS stock number 6273838
Product description Excelsys Embedded Switch Mode Power Supply SMPS, 30V dc, 10A, 240W Enclosed
Manufacturer / Brand Excelsys
Manufacturer part number XG4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

400W to 1200W, Universal Input

The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.

Note

Each modular PSU chassis is supplied with blanking plates.

APPROVALS : UL recognised, CSA

Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)


Specifications

Attribute Value
Brand Excelsys
Width 127 mm
Depth 40.4 mm
Minimum Temperature -20 °C
Efficiency 90 %
Input Voltage 120 → 380 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Weight 100 g
Output Voltage 30 V dc
Output Current 10 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 269.75 mm
Power Rating 240 W
Checking stock...
IDR
3,924,878.91
IDR
2,501,626.50
Out of stock
Price EachYou save IDR 1,423,252.41 (36.3%)
Unit(s)Per Unit(IDR)
12,501,626.50
*price per unit indicative
"Excelsys Embedded Switch Mode Power Supply SMPS, 30V dc, 10A, 240W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda