Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
- RS Stock No.:
- 1214351
- Mfr. Prt No.:
- GRLA-3/8-QS-8-D
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1214351 |
Product description | Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port |
Manufacturer / Brand | Festo |
Manufacturer part number | GRLA-3/8-QS-8-D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1214351 |
Product description | Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port |
Manufacturer / Brand | Festo |
Manufacturer part number | GRLA-3/8-QS-8-D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Flow Regulators & Restrictors - Festo
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Features and Benefits
- This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes
- The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis
- Simple and fast mounting with QS fittings
- The valves are operated with a screwdriver (slot)
- Wide operating temperatures
- Threaded and tube connection type options can be found within the GRLA series
- Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements
- Manual actuation type
How do flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.
Specifications
Attribute | Value |
Brand | Festo |
Manufacturer Series | GRLA |
Type | Flow Controller |
Inlet Port Type | Tube |
Tube Inlet Port | 8 mm |
Outlet Port Type | Threaded |
Threaded Outlet Thread Standard | G |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 3/8 in |
Body Material | Aluminium Alloy |