Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port

RS Stock No.:
1214358
Mfr. Prt No.:
GRLA-M5-QS-6-RS-D
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214358
Product description Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
Manufacturer / Brand Festo
Manufacturer part number GRLA-M5-QS-6-RS-D
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
RS stock number 1214358
Product description Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
Manufacturer / Brand Festo
Manufacturer part number GRLA-M5-QS-6-RS-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Festo
Threaded Outlet Thread Gender Male
Outlet Port Type Threaded
Type Flow Controller
Threaded Outlet Thread Size 5 mm
Body Material Brass
Inlet Port Type Tube
Threaded Outlet Port M5 Male
Manufacturer Series GRLA
Tube Outlet Port ISO8573-1:2010
Tube Inlet Port 6 mm
Minimum Outlet Pressure 0.2 bar
Threaded Outlet Thread Standard Metric
Maximum Outlet Pressure 10 bar
Proof Pressure ISO8573-1:2010
Threaded Inlet Thread Size ISO8573-1:2010
Standards Met ISO8573-1:2010
Checking stock...
IDR
317,921.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1317,921.59
*price per unit indicative
"Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda