SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/4 Male

RS Stock No.:
7005771
Mfr. Prt No.:
AN500-06
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7005771
Product description SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/4 Male
Manufacturer / Brand SMC
Manufacturer part number AN500-06
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
RS stock number 7005771
Product description SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/4 Male
Manufacturer / Brand SMC
Manufacturer part number AN500-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC AN Series Silencers

SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure


Specifications

Attribute Value
Brand SMC
Manufacturer Series AN
Type Silencer
Inlet Connection Type Threaded
Threaded Inlet Connection R 3/4 Male
Maximum Input Pressure 1 MPa
Material PE
Minimum Operating Temperature +5 °C
Threaded Inlet Connection Thread Gender Male
Maximum Operating Temperature +60 °C
Threaded Inlet Connection Thread Standard R
Threaded Inlet Connection Thread Size 3/4 in
Checking stock...
IDR
392,603.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,603.27
*price per unit indicative
"SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda