Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2.0 mm Diameter

RS Stock No.:
0548243
Mfr. Prt No.:
901-10524
Brand:
HellermannTyton
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
RS stock number 0548243
Product description Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2.0 mm Diameter
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10524

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Expandable Sleeving Tool

A choice of application tools for use with expandable sleeves. The fixed prong tool (548-243) is suitable for use with sleeves of diameter up to 2.0 mm, and the interchangeable prong tool (548-259) for sleeves of diameter up to 11.5 mm. The interchangeable prong tool is supplied with three sets of prongs (one set of type 1, 2 and 3 prongs) and an assembly aid.


Specifications

Attribute Value
Brand HellermannTyton
For Use With Sleeves Up to 2.0 mm Diameter
Tool Type Plier Prong
Checking stock...
IDR
767,585.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1767,585.02
*price per unit indicative
"Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2.0 mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda