Bahco BP822E 25000rpm Air Die Grinder

RS Stock No.:
7541909
Mfr. Prt No.:
BP822E
Brand:
Bahco

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541909
Product description Bahco BP822E 25000rpm Air Die Grinder
Manufacturer / Brand Bahco
Manufacturer part number BP822E
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
RS stock number 7541909
Product description Bahco BP822E 25000rpm Air Die Grinder
Manufacturer / Brand Bahco
Manufacturer part number BP822E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Extended Air Die Grinder

Air operated die grinder with 95 mm long neck, and supplied with a 3 mm and 6 mm collet for increased flexibility.

Note

RS Stock 754-1909 air Consumption 113 l/min

Features and Benefits
Hexagonal rubber sleeve
Safety trigger
Air exhaust control system
Swivel connection


Specifications

Attribute Value
Brand Bahco
Speed 25000 rpm
Grinder Type Air Die Grinder
Checking stock...
IDR
4,315,069.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,315,069.71
*price per unit indicative
"Bahco BP822E 25000rpm Air Die Grinder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda