RS PRO Cable Rack extension

RS Stock No.:
4485304
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
RS stock number 4485304
Product description RS PRO Cable Rack extension
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Reels, Racks and Stands

RS PRO Adjustable Cable Drum Dispensing Rack (3741697)

Introducing the cable drum dispensing rack from RS PRO, a robust and versatile racking system ideal for storing and dispensing cables with ease in electrical installation applications. The rack features an all steel construction offering excellent durability and stability, with 4 fully adjustable hanging rails for cable and wire reels. The frame features a simple snap design, allowing the components to be assembled with ease without tools. This robust dispensing rack is the perfect solution for quick and easy electrical installation work, allowing cables and wires to be dispensed efficiently without the risk of tangling or knotting whilst keeping them organised.

Extension Clips (4485304)

Extension clips for use with RS PRO adjustable cable drum dispensing rack, allowing two to be connected for extra storage.

Features and benefits

  • For storing and dispensing reels of wire and cable

  • Supplied with 4 adjustable height position hanging rods

  • Powder coated brown / sandstone finish

  • Clip-together assembly - no tools required

  • Keeps cables and wires organised and tidy

  • Can accommodate multiple cable reels

  • Can be double stacked for extra room via extension fittings kits (sold separately)

  • Size (HxWxD) 985 x 990 x 345 mm

Application

Cable drum rollers and dispenser racks are the perfect addition to any electrical installation site, allowing cables to be dispensed with ease without knotting or tangling. They are available in a wide range of sizes to accommodate various size cable drums. They are used in a wide range of environments including:

  • Work sites

  • Warehouses

  • Factories

  • Workshops

  • Garages

FAQs

What is the total height of the rack?

This cable dispenser rack is 985mm tall.

Are extensions included?

No, extension fitting kits are available via RS: 4485304.

Are there any alternatives?

  • RS PRO Bench Top Cable Dispenser: 2461182

  • RS PRO Floor Standing Cable Dispenser: 666688


Specifications

Attribute Value
Brand RS PRO
Type Cable Rack extension
Height 985 mm
Width 345 mm
Length 990 mm
Checking stock...
IDR
979,987.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1979,987.27
*price per unit indicative
"RS PRO Cable Rack extension" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda