Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 125 mm Overall Length

RS Stock No.:
3371490
Mfr. Prt No.:
46 21 A01
Brand:
Knipex
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
RS stock number 3371490
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 125 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 46 21 A01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring


Specifications

Attribute Value
Brand Knipex
Overall Length 125 mm
Tip Style Bent
Circlip Size Range 3 → 10 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
314,879.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1314,879.78
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 125 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda