TE Connectivity Crimp Extraction Tool Pin, Socket Contact, Contact size 2.5mm

RS Stock No.:
3957634
Mfr. Prt No.:
1-1579007-8
Brand:
TE Connectivity
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
RS stock number 3957634
Product description TE Connectivity Crimp Extraction Tool Pin, Socket Contact, Contact size 2.5mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1579007-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TE Connectivity Insertion and Extraction Tooling

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 14.3 mm
Contact Size 2.5 mm
Contact Type Pin, Socket
Checking stock...
IDR
1,751,033.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,751,033.66
*price per unit indicative
"TE Connectivity Crimp Extraction Tool Pin, Socket Contact, Contact size 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda