Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm

RS Stock No.:
7733013
Mfr. Prt No.:
1455T2201
Brand:
Hammond

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7733013
Product description Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
Manufacturer / Brand Hammond
Manufacturer part number 1455T2201
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
RS stock number 7733013
Product description Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
Manufacturer / Brand Hammond
Manufacturer part number 1455T2201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.

What is supplied?

• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 220 x 160 x 51.5 mm
Range 1455
Series 1455
Number Of Knockouts 0
IP Rating IP54
Colour Silver Anodised
Body Material Aluminium
Lid Colour Silver Anodized
External Width 160 mm
External Length 220 mm
Flanged No
External Height 51.5 mm
Shielded No
Weight 730 g
Explosion Proof No
Checking stock...
IDR
479,766.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1479,766.86
*price per unit indicative
"Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda