Parker G 1/2 FRL, Automatic Drain, 5μ Filtration Size – With Pressure Gauge
- RS Stock No.:
- 8741291
- Mfr. Prt No.:
- P32CB14SEANGLNW-R2
- Brand:
- Parker
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8741291 |
Product description | Parker G 1/2 FRL, Automatic Drain, 5μ Filtration Size - With Pressure Gauge |
Manufacturer / Brand | Parker |
Manufacturer part number | P32CB14SEANGLNW-R2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8741291 |
Product description | Parker G 1/2 FRL, Automatic Drain, 5μ Filtration Size - With Pressure Gauge |
Manufacturer / Brand | Parker |
Manufacturer part number | P32CB14SEANGLNW-R2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
P32 Series - Next Generation
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Specifications
Attribute | Value |
Brand | Parker |
Minimum Ambient Operating Temperature | -25 °C |
Proof Pressure | 10 bar |
Manufacturer Series | P32 |
Integrated Pressure Gauge | With Pressure Gauge |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 8 bar |
Filtration Size | 5 µ |
Port Connection | G 1/2 |
Port Connection Thread Size | 1/4 in |
Drain Type | Automatic |
Maximum Ambient Operating Temperature | 65.5 °C |
Ambient Operating Temperature Range | -25 → +65.5 °C |