RS PRO 75Ω Straight Cable Mount, F Connector , Plug

RS Stock No.:
5145271
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5145271
Product description RS PRO 75Ω Straight Cable Mount, F Connector , Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS 'F' Series

Crimp Plug

Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz

Plugs

In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid

Sockets

Available in front and rear mounting
Supplied with locking nut and washer

Adaptors

Available in 'F' to 'F' and 'F' to BNC


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 0 to 1 GHz
Termination Method Crimp
Impedance 75 Ω
Body Plating Nickel
Contact Plating Nickel
Coaxial Connector Type F Connector
Contact Material Copper
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
297,153.37
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1297,153.3759,430.67
*price per unit indicative
"RS PRO 75Ω Straight Cable Mount, F Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda