Alpha Wire Heat Shrink Tubing, Black 6.3mm Sleeve Dia. x 76m Length 2:1 Ratio, FIT-221 Series

RS Stock No.:
8214828
Mfr. Prt No.:
F2211/4 BK003
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8214828
Product description Alpha Wire Heat Shrink Tubing, Black 6.3mm Sleeve Dia. x 76m Length 2:1 Ratio, FIT-221 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number F2211/4 BK003

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8214828
Product description Alpha Wire Heat Shrink Tubing, Black 6.3mm Sleeve Dia. x 76m Length 2:1 Ratio, FIT-221 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number F2211/4 BK003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire FIT-221 Heat Shrink Tubing

The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Note

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Features and Benefits

Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available

Product Application Information

FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin

Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.


Specifications

Attribute Value
Brand Alpha Wire
Series FIT-221
Halogen Free No
Standards Met CSA, UL
Material Polyolefin
Colour Black
Sleeve Diameter 6.3 mm
Sleeve Length 76 m
Shrink Ratio 2:1
Shrunk Diameter 3 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Checking stock...
IDR
2,260,064.83
Out of stock
Price Reel (1 Reel of 76 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,260,064.8329,737.70
*price per unit indicative
"Alpha Wire Heat Shrink Tubing, Black 6.3mm Sleeve Dia. x 76m Length 2:1 Ratio, FIT-221 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products