Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

RS Stock No.:
1771863
Mfr. Prt No.:
ATF22V10C-10PU
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1771863
Product description Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
Manufacturer / Brand Microchip
Manufacturer part number ATF22V10C-10PU
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
RS stock number 1771863
Product description Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
Manufacturer / Brand Microchip
Manufacturer part number ATF22V10C-10PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Microchip
Family Name ATF22V10C
Number of Gates 500
Number of Macro Cells 10
Number of User I/Os 22
In System Programmability In System
Re-programmability Support Yes
Mounting Type Surface Mount
Package Type PDIP
Pin Count 24
Maximum Propagation Delay Time 5 ns
Fabrication Technology CMOS
Dimensions 32.13 x 7.11 x 4.95 mm
Height 4.95 mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50 pF
Length 32.13 mm
Maximum Operating Supply Voltage 5.5 V
Width 7.11 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
195,200.29
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1195,200.2939,040.06
*price per unit indicative
"Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda