Alpha Wire Heat Shrink Tubing, Green 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, FIT-260 Series
- RS Stock No.:
- 8214973
- Mfr. Prt No.:
- F2601 GY005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8214973 |
Product description | Alpha Wire Heat Shrink Tubing, Green 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, FIT-260 Series |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | F2601 GY005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8214973 |
Product description | Alpha Wire Heat Shrink Tubing, Green 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, FIT-260 Series |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | F2601 GY005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Alpha Wire FIT-260 Heat Shrink Tubing
Alpha Wire FIT heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.
Note
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Features and Benefits
Irradiated polyolefin
Shrink ratio 2:1
For 600V ground lead identification
Low longitudinal shrinkage
Operating temperature -55 to +135°C
Chemical, heat and abrasion resistant
Product Application Information
FIT-260 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Benefits of Polyolefin
Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Series | FIT-260 |
Colour | Green |
Sleeve Diameter | 25.4 mm |
Sleeve Length | 30 m |
Shrink Ratio | 2:1 |
Shrunk Diameter | 13 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Halogen Free | No |
Standards Met | CSA, UL |
Material | Polyolefin |