3M Performance Plus 8979 Duct Tape, 55m x 48mm, Blue
- RS Stock No.:
- 7638848
- Mfr. Prt No.:
- 8979 48mm x 54,8m
- Brand:
- 3M
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
RS stock number | 7638848 |
Product description | 3M Performance Plus 8979 Duct Tape, 55m x 48mm, Blue |
Manufacturer / Brand | 3M |
Manufacturer part number | 8979 48mm x 54,8m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Colour | Blue |
Tensile Strength | 63 N/cm |
Maximum Operating Temperature | +93 °C |
Adhesive Material | Rubber |
Thickness | 0.33 mm |
Model Number | 8979 |
Backing Material | PE Cloth |
Width | 48 mm |
Elongation at Break | 19 % |
Tape Type | Duct Tape |
Minimum Operating Temperature | +4 °C |
Adhesion Strength | 5.3 N/cm |
Trade Name | Performance Plus |
Length | 55 m |