Facom 160 mm Wire Stripper, 0.4mm → 4.0mm

RS Stock No.:
3072064
Mfr. Prt No.:
162
Brand:
Facom
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
RS stock number 3072064
Product description Facom 160 mm Wire Stripper, 0.4mm → 4.0mm
Manufacturer / Brand Facom
Manufacturer part number 162

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FACOM Automatic Wire Cutter-Stripper

Introducing an excellent quality, wire cutter & stripper from Facom. This professional tool has been designed to work with single and multi-core wires and automatically adjusts itself to correct wire diameter. The ergonomically designed handles provide a firm, comfortable and safe grip. This multifunction wire cutter-stripper from Facom has been designed with professional use in mind and as all other Facom product is covered by a lifetime warranty.

Features and Benefits:

• Excellent quality Automatic Wire Cutter-Stripper Pliers
• Strippers offer high precision stripping with a thumb-wheel for setting stripping length
• Suitable for stripping single and multicore wires
• Stripping capacity: 0.4 to 4 mm²
• Stripping length adjustment: 4 to 17 mm
• Cutting diameter: 0.7 to 2.3 mm
• AWG: 21 - 11
• High durability & sturdy steel construction for long-life operation
• Fully automatic with self-adjusting blades
• Spring loaded handles construction to reduce fatigue and provide quick and smooth operation
• Rust resistant finish
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 340g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.

Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.


Specifications

Attribute Value
Brand Facom
Minimum Size 0.4 mm
Stripping Range 0.4 → 4 mm²
Maximum Size 4.0 mm
Cable Type Multicore, Single Core
Overall Length 160 mm
Checking stock...
IDR
1,882,985.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,882,985.28
*price per unit indicative
"Facom 160 mm Wire Stripper, 0.4mm → 4.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products