Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm
- RS Stock No.:
- 7877504
- Mfr. Prt No.:
- BS.L30PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7877504 |
Product description | Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm |
Manufacturer / Brand | Facom |
Manufacturer part number | BS.L30PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Facom Textile Tool Backpack
Introducing a superb backpack from Facom. The BS.L30PB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments.
Why would you buy this product?
This bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a pullout compartment that stands vertically on flat surfaces perfect for test equipment, screwdrivers and spanners.
Shoulder Straps
The shoulders straps are padded for extra comfort, fully adjustable and have additional storage incorporated into them, ideal for phones or small devices.
Support
The ultimate key feature is the additional back and shoulder support. This feature, when attached around the waist, adds support and distribute weight more evenly across the back so it’s much easier to carry around during longer periods of time.
Feature and Benefits
• Heavy duty textile material
• Pockets and hooks for tools
• Padded back laptop compartment: 15in
• Multi-purpose removable tool compartment
• High-density foam back
• Adjustable padded straps
• Adjustable padded chest and stomach belt
• Document holder
• Reflective strips
• Polypropylene compartment: waterproof protection
• Lockable zips
• Ergonomic handle
• Capacity: 30 L
• Weight: 3.150 kg
• Max load: 12 kg
Dimensions
• L.355 mm x D.225 mm x H.460 mm
Typical Application
Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s fairly water-resistant. The base is completely waterproof.
Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)
Note: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
Attribute | Value |
Brand | Facom |
Length | 355 mm |
Bag Type | Backpack |
Shoulder Strap | Yes |
Lock Type | Zipper |
Height | 460 mm |
Width | 225 mm |
Material | Polyester, Polypropylene |