3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.:
6667707
Mfr. Prt No.:
71360-00011M
Brand:
3M
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
RS stock number 6667707
Product description 3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Manufacturer / Brand 3M
Manufacturer part number 71360-00011M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M Fahrenheit Safety Goggles

3M Fahrenheit safety goggles have been designed with a soft PVC crystal frame and a wide support area all around the face to enhance comfort. These protective goggles have a clear lens and they protect eyes from dust, particles and debris. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits:

• Specially designed to fit with prescription glasses, dust mask or respiratory half-mask
• Aerodynamic shape with cylindrical lens for 180° of distortion-free vision
• The benefit of DX coating is a lens that is anti-scratch, anti-mist, anti-static and has some resistance to chemical attack
• Lens colour is clear
• Anti-scratch and anti-fog lens coating
• Polycarbonate lens material – provide the highest level of protection from impact
B rated impact protection
• Indirect ventilation system - prevents the passage of liquid splash into the goggle
• Wide headband – better pressure distribution and comfort
• Nylon elastic strap - easily adjustable due to the buckle system
• Ultraviolet filter for UV protection

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;


• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.

What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Series FAHRENHEIT
Vented Yes
Frame Material PVC
EN166 Lens Marking 1, BT
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F, T
UV Protection Yes
Lens Colour Clear
Lens Material Polycarbonate (PC)
Checking stock...
IDR
276,699.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1276,699.82
*price per unit indicative
"3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda