RS PRO Round M12 Anti Vibration Mount with 330 Compression Load

RS Stock No.:
1263880
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263880
Product description RS PRO Round M12 Anti Vibration Mount with 330 Compression Load
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
RS stock number 1263880
Product description RS PRO Round M12 Anti Vibration Mount with 330 Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Metalwork Stainless Steel
Foot Shape Round
Foot Colour Black
Overall Height 36 mm
Material Natural Rubber
Foot Height 36 mm
Shore Hardness 60 Shore A
Static Load Capacity 330
Diameter 144 mm
Series KPR
Compression Deflection 3 mm
Compression Load 330
Maximum Operating Temperature +100 °C
Thread Size M12
Checking stock...
IDR
1,458,810.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,458,810.12
*price per unit indicative
"RS PRO Round M12 Anti Vibration Mount with 330 Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda