Nightsearcher Floodlight, 1 LED, 30 W, 2400 lm, IP65 220 → 240 V ac

RS Stock No.:
1798912
Mfr. Prt No.:
NSFASTSTAR30
Brand:
Nightsearcher

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1798912
Product description Nightsearcher Floodlight, 1 LED, 30 W, 2400 lm, IP65 220 → 240 V ac
Manufacturer / Brand Nightsearcher
Manufacturer part number NSFASTSTAR30
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
RS stock number 1798912
Product description Nightsearcher Floodlight, 1 LED, 30 W, 2400 lm, IP65 220 → 240 V ac
Manufacturer / Brand Nightsearcher
Manufacturer part number NSFASTSTAR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Nightsearcher
Wattage 30 W
Voltage 220 → 240 V ac
IP Rating IP65
Number of LEDs 1
Luminosity 2400 lm
Dimensions 200 x 195 x 37 mm
Colour Temperature 6000 K
Life Hours 50000 h
Height 200 mm
Width 195 mm
Depth 37 mm
Floodlight Type Outdoor
PIR Included No
Range 10 → 30 m, Faststar m
Standards Met CE
Beam Angle 120 °
Lamp Type LED
Checking stock...
IDR
542,281.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1542,281.30
*price per unit indicative
"Nightsearcher Floodlight, 1 LED, 30 W, 2400 lm, IP65 220 → 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda