Stanley Wire Stripper, 7.0mm → 22.0mm

RS Stock No.:
7904805
Mfr. Prt No.:
FMHT0-96230
Brand:
Stanley
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
RS stock number 7904805
Product description Stanley Wire Stripper, 7.0mm → 22.0mm
Manufacturer / Brand Stanley
Manufacturer part number FMHT0-96230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley FatMax Automatic Wire Stripper (FMHT0-96230)

Introducing the automatic, spring-loaded Wire Stripper from Stanley. This professional tool has been designed to work with round, single & multi-wire PVC cables and strips inner and outer sheaths on wires and cables 0.2-6mm. This all-purpose stripper with integral also features crimping capability for crimps on common insulated and non-insulated terminals 1.5-6mm. Ergonomic grip and the body made from heat-treated steel guarantee comfortable, life-long and reduce user fatigue.

Features and Benefits:

• Strips inner and outer sheaths on wires and cables 0.2-6mm.
• Pliers have crimping capability and are colour coded for crimps on common insulated and non-insulated terminals 1.5-6mm.
• Heat treated steel construction with a bi-material handle for added comfort & reduce user fatigue
• Adjustable wire stop
• Comfortable, anti-slip grip
• Spring loaded handles for increased stripping power
• Strips 10-22 AWG wire

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
Yes, this cable stripper is capable to work with flat cables as good as with round cables.


Specifications

Attribute Value
Brand Stanley
Minimum Size 7.0 mm
Stripping Range 10 → 22 mm, 7 → 8 mm
Maximum Size 22.0 mm
Cable Type Insulated
Checking stock...
IDR
1,071,346.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,071,346.46
*price per unit indicative
"Stanley Wire Stripper, 7.0mm → 22.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda