Stanley FatMax 160 mm End Cutter Concreters’ Nippers
- RS Stock No.:
- 1366051
- Mfr. Prt No.:
- 0-89-875
- Brand:
- Stanley FatMax

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1366051 |
Product description | Stanley FatMax 160 mm End Cutter Concreters' Nippers |
Manufacturer / Brand | Stanley FatMax |
Manufacturer part number | 0-89-875 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FatMax® End Cutting Pliers
FatMax® end cutting pliers from Stanley manufactured from in heat treated chrome steel with bi-material handles. With interlocking joint assembly and heat treated cutting edges of the flattened pincer head. Making it easier to cut close to the surface without digging into it. Ideal for very close cropping of wires, to the surface of the work piece.
Features and Benefits
• Heat treated chrome steel
• Interlocking joint assembly
• Bi-material handles
• Heat treated cutting edges
Typical Applications
Use for cutting wires, nails or rivets close to work. Use to twist and cut wire in one go.
Specifications
Attribute | Value |
Brand | Stanley FatMax |
Overall Length | 160 mm |
Pincer Type | End Cutter |