Stanley Nylon Backpack with Shoulder Strap 360mm x 270mm x 460mm

RS Stock No.:
7064711
Mfr. Prt No.:
1-95-611
Brand:
Stanley

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7064711
Product description Stanley Nylon Backpack with Shoulder Strap 360mm x 270mm x 460mm
Manufacturer / Brand Stanley
Manufacturer part number 1-95-611

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FatMax® Tool Back Pack

The best way of storing and transporting tools is by using specially designed backpacks that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, fabric tool backpack from Stanley has been designed to allow for the comfortable and secure carrying of tools and also storage. It features several compartments and pockets suitable for storing both small and larger tools as well as a special laptop compartment that guarantees extra safety to your computer. The dual zipper locking system allows for zipping from top to the bottom for easy access. Padded back and shoulder straps make carrying comfortable. Stainless steel made hooks at the front, net and side pockets offer a variety of storing options.

Why would you buy this product?
This tool bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a separate internal compartment ideal for a laptop. This tool bag also has multiple storage places and the padded backpack design allows full hands-free usage.

Features & Benefits:

• Made from heavy-duty 600 x 600 denier fabric for long-lasting and extra durability
• 50 Pockets/tool holders for a wide variety of tools, including longer tools on the side such a level
• Removable dividers system with tool holders is easily detachable, with handle for easy carriage
• Padded back and shoulders - provide extra comfort when carrying heavier loads
• Hooks and nets give extra storing options
• Separate internal laptop compartment
• Dual Zipper mechanism allows for easy opening
• Waterproof, extra durable plastic bottom
• Large capacity: 28l

Typical Applications:

Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This backpack features a rigid waterproof plastic base that protects against dirt and moisture and is made from heavy-duty 600 denier fabric that guarantees extra durability and partially weather resistant.

Are zippers lockable?
No, zippers do not feature any locking mechanism.

Does this tool backpack come with a warranty?
Yes, like all other Stanley products this backpack comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Stanley
Width 270 mm
Length 360 mm
Bag Type Backpack
Shoulder Strap Yes
Lock Type Zipper
Height 460 mm
Material Nylon
Checking stock...
IDR
2,267,092.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,267,092.46
*price per unit indicative
"Stanley Nylon Backpack with Shoulder Strap 360mm x 270mm x 460mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda