Stanley 6 Cell Black, Yellow PC, Adjustable Compartment Box, 359mm x 115mm x 261mm

RS Stock No.:
8134362
Mfr. Prt No.:
fmst1-72378
Brand:
Stanley
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
RS stock number 8134362
Product description Stanley 6 Cell Black, Yellow PC, Adjustable Compartment Box, 359mm x 115mm x 261mm
Manufacturer / Brand Stanley
Manufacturer part number fmst1-72378

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

FatMax Organiser with Removable Compartments

Introducing the Stanley Fatmax Professional Small Organiser with removable compartments. This high-quality compartment box has been designed with the comfort and ease of use in mind. Made from a highly-durable polycarbonate, offers increased shock and impact resistance. Side latches allow for securing boxes stack (up to 3 organisers) and make the transportation easier and more comfortable. The transparent lid makes parts locating quick and easy. This compartment box is ideal for workshop and a van organisation as well as small parts and accessory storage.

Features and Benefits:

• Dimensions: 26 x 11,5 x 36 cm
• 6 Removable cups allow flexible configurations
• Durable, full transparent PC lid for full view, quick and easy access to stored parts
• Made with PC and a water seal for durability, safe outdoors usage
• Side latches for secure stacking and transportation of multiple units
• Integrated carry handle for easy grip

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, compartments can be easily configured to meet user requirements or even removed from the box and used as individual bins.

Are these organisers stackable?

Yes, these boxes have been specially designed for this purpose. Up to 3 organisers can be stacked together allowing for safe and easy transportation.

Can the lid be taken off the hinges?

No, it's not recommended to remove lids from the hinges.


Specifications

Attribute Value
Brand Stanley
Width 115 mm
Depth 261 mm
Colour Black, Yellow
Material PC
Number of Compartments 6
Adjustable Compartments Yes
Transparent Lid Yes
Height 359 mm
Checking stock...
IDR
495,815.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1495,815.03
*price per unit indicative
"Stanley 6 Cell Black, Yellow PC, Adjustable Compartment Box, 359mm x 115mm x 261mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda