Stanley Fabric Tote Tray with Shoulder Strap 330mm x 330mm x 349mm

RS Stock No.:
6677195
Mfr. Prt No.:
1-93-952
Brand:
Stanley
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
RS stock number 6677195
Product description Stanley Fabric Tote Tray with Shoulder Strap 330mm x 330mm x 349mm
Manufacturer / Brand Stanley
Manufacturer part number 1-93-952

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley FatMax® Xtreme™ Technician Bag

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Technicians Tool Bag from Stanley has been designed to allow for storage and the comfortable and secure carrying of tools. It is made from heavy-duty 600 denier fabric with leather reinforcements for durability. The rigid and waterproof plastic base protects from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads. The bag also features a removable divider with a belt clip that can help organise your tools. Specially designed covered compartment for drills and bits within the bag secures all small bits in one place.

Features & Benefits:
• Made from heavy-duty 600 denier fabric and leather for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Removable divider with belt clip for frequently used tools
• Covered compartment with drill bit holders inside
• Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)
• Steel holder for electrical tape
• Open design - quick and easy visibility of equipment

Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features a rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Stanley
Width 330 mm
Length 330 mm
Bag Type Tote Tray
Shoulder Strap Yes
Height 349 mm
Material Fabric
Checking stock...
IDR
906,039.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1906,039.82
*price per unit indicative
"Stanley Fabric Tote Tray with Shoulder Strap 330mm x 330mm x 349mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda