Stanley Steel Claw Hammer, 340g
- RS Stock No.:
- 8134299
- Mfr. Prt No.:
- xtht1-51123
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8134299 |
Product description | Stanley Steel Claw Hammer, 340g |
Manufacturer / Brand | Stanley |
Manufacturer part number | xtht1-51123 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
FatMax Pro High Velocity Hammer
Professional Stanley High Velocity hammer. Specially design and Mig welded to be light weight and deliver a blow equal or better than a heavier standard hammer. A 12oz hammer is capable of delivering the strike force of a 28oz hammer reducing storage space and carrying weight.
Light weight leading to less user fatigue and a reduced risk of RSI
75% larger strike face than standard Stanley hammers
Faster and more accurate nailing due to reduced weight and larger strike face
Magnetic nail starter built into head
100% steel construction for strength, increased durability and tool life
Firm grip handle with breathing holes for firmer grip and comfort
Specifications
Attribute | Value |
Brand | Stanley |
Overall Length | 370.0 mm |
Head Material | Steel |
Weight | 340 g |
Hammer Type | Claw Hammer |