Stanley FatMax 5m Tape Measure, Metric

RS Stock No.:
6675928
Mfr. Prt No.:
0-33-887
Brand:
Stanley
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
RS stock number 6675928
Product description Stanley FatMax 5m Tape Measure, Metric
Manufacturer / Brand Stanley
Manufacturer part number 0-33-887

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley FatMax® XL Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The easy to read measuring tape is printed in a yellow and black scale and Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures. the retractable tape features a 150% larger end hook that securely attached to various building materials.

The shape has been designed to fit ergonomically into your hand for a secure non-slip resistant grip. Constructed from a bi-material offering the most secure and comfortable use. This FatMax tape guarantees to a 4m stand out length making long distance measuring easier when working alone. Dust and weatherproof mechanism allow for hassle-free and life long operation in any weather conditions and any environment.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

Metric Only

5 M Tape Measure - 667-5928
8 M Tape Measure - 667-5925

Metric and Imperial

10 M Tape Measure - 517-448

Features and Benefits

Blade Armor coating on the first 150mm reduces the risk of breaking the tape by 95%

Cushion grip provides sturdy, slip-resistant hold

A huge standout of almost 4 metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

Specially designed hook grabs on side, top or bottom for versatility

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders
Architects
Carpenters
Electricians
Plumbers

FAQ's

Can this tape be used at height?

Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.


Specifications

Attribute Value
Brand Stanley
Blade Width 32 mm
Chemical Resistant Yes
Imperial or Metric Metric
Length 5 m
Series FatMax
Checking stock...
IDR
585,495.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1585,495.98
*price per unit indicative
"Stanley FatMax 5m Tape Measure, Metric" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda