Stanley 250mm Magnetic, Spirit Level

RS Stock No.:
7243737
Mfr. Prt No.:
0-43-609
Brand:
Stanley
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
RS stock number 7243737
Product description Stanley 250mm Magnetic, Spirit Level
Manufacturer / Brand Stanley
Manufacturer part number 0-43-609

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Stanley FatMax® XL Torpedo Spirit Level

The Stanley 43-609 is part of the FATMAX® range, this Torpedo spirit level is invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. Measuring only 250 mm this handheld level is easy to use and a simple way to maintain accuracy on the job. Magnified centre vail indicate when the bubble is centred showing the user that it is level. This FATMAX level has a 180-degree rotating vial, which can be easily adjusted to level variable angles.

An issue some professionals find is levelling pipework to keep it level and to keep it neat, this level incorporates a pipe groove for uses on rounded surfaces. Earth magnets enable the 43-609 to stay connected to the subject to allow handsfree working, coupled with the magnified centre bubble makes it clear to see.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

Constructed from a tough die-cast Aluminium body

Provides best in class accuracy with 0.5mm/M

Three levelling vails, including a 180-degree rotating vial to duplicate angles

Magnified centre vial for improved visibility

Pipe groove through the level for use on rounded surfaces

Integrated magnets for hands-free holding power

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQ's

How accurate will the level be if dropped?

The level is extremely well built and robust, being constructed from Aluminium. So it can withstand a lot of day to day work without affecting the accuracy.

Why so some spirit levels have more than one vail?

This tripe vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges, with the third being used for duplicating angles.


Specifications

Attribute Value
Brand Stanley
Accuracy ±0.5 mm/m
Magnetic Yes
Length 250 mm
Waterproof Yes
Frame Material Aluminium
Model Number p 0-43-609
Level Type Torpedo
Number of Vials 3
Checking stock...
IDR
683,882.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1683,882.80
*price per unit indicative
"Stanley 250mm Magnetic, Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products