Phoenix Contact FBI2-20 Fixed Bridge for Terminal Block
- RS Stock No.:
- 6490083
- Mfr. Prt No.:
- 0201346
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6490083 |
Product description | Phoenix Contact FBI2-20 Fixed Bridge for Terminal Block |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0201346 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6490083 |
Product description | Phoenix Contact FBI2-20 Fixed Bridge for Terminal Block |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0201346 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact FBI Fixed bridges – 0203250
The FBI series from Phoenix contact are fixed bridges that are made from brilliant materials. These bridges are designed to be mounted to Phoenix's range of terminal blocks and will help distribute electricity over them. They feature a pitch of 6.2mm and are made from Copper with a silver plating. Not to mention, these fixed bridges come with screw to mount them to your terminal block either for a permanent solution or temporary.
Features and benefits:
- Brilliant build quality from high quality metals
- 6mm Pitching
- Easily installed into the bridge shaft of terminal blocks
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Series | FBI2-20 |
For Use With | Terminal Block |
Accessory Type | Fixed Bridge |