Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W – FC0402E50R0FTBST0

RS Stock No.:
6834698
Mfr. Prt No.:
FC0402E50R0FTBST0
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6834698
Product description Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W - FC0402E50R0FTBST0
Manufacturer / Brand Vishay
Manufacturer part number FC0402E50R0FTBST0
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
RS stock number 6834698
Product description Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W - FC0402E50R0FTBST0
Manufacturer / Brand Vishay
Manufacturer part number FC0402E50R0FTBST0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

0402 Format FC Series (20GHz Microwave Resistors)

FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.

Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)


Specifications

Attribute Value
Brand Vishay
Resistance 50 Ω
Temperature Coefficient ±25 ppm/°C
Package/Case 0402 (1005M)
Series FC
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.05 W
Checking stock...
IDR
29,264.31
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
129,264.31
*price per unit indicative
"Vishay 50Ω, 0402 (1005M) SMD Resistor ±1% 0.05W - FC0402E50R0FTBST0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda