Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather
- RS Stock No.:
- 1245530
- Mfr. Prt No.:
- 2895
- Brand:
- ADAFRUIT INDUSTRIES
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1245530 |
Product description | Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2895 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1245530 |
Product description | Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2895 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Adafruit FeatherWing Add-On Boards
Adafruit Non-Latching Mini Relay FeatherWing
FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.
The non-latching mini relay FeatherWing gives you control over power so you can now turn on and off various devices including lamps, fans, solenoids. In fact, you can switch power for many small appliances that run on up to 250 V ac but you need check the amount of power – 60 W or less.
The non-latching relay, requires a single control pin, the SET pin. When set to high, the relay switches and a red LED lights. If power is lost then the relay will go back open.
In terms of how much power, you can switch up to 2A of resistive current at up to 30 V dc or 40 V ac. At 110 V dc, switch up to 0.3A, at 120 V ac up to 0.5 A, and at 250 V ac you can switch up to 0.6A. Check the datasheet for more details.
A 3-pin terminal block is supplied with this FeatherWing to wire it up with the device you are controlling and some light soldering is required.
A Latching Relay FeatherWing is also available (RS 124-5527) but requires two signal pins.
Note
If using with high voltages of more than 24 V, use care and common sense. High voltages require experience, and are only for use by engineers who are comfortable with guidelines and know how to use it safely.
50.8 x 22.9 x 11.4 mm / 2" x 0.9" x 0.45"
Weight: 5.3 g
Specifications
Attribute | Value |
Brand | ADAFRUIT INDUSTRIES |
Power Management Function | Non-Latching Relay |
Kit Classification | Development Board |
For Use With | Adafruit Feather |
Kit Name | FeatherWing |