2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm

RS Stock No.:
1245515
Mfr. Prt No.:
2884
Brand:
ADAFRUIT INDUSTRIES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245515
Product description 2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2884
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
RS stock number 1245515
Product description 2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2884

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FeatherWing Proto Prototyping Board

FeatherWing Proto by Adafruit is a prototyping add-on board for all Feather boards. FeatherWing can connect to the top or bottom of the Feather board and has room for adding buttons, indicator LEDs or any other component. The FeatherWing Proto is suitable for any Feather boards.

Features:
50.9 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
Weight: 3.2 g


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Type FeatherWing Prototyping Board
Length 50.9 mm
Width 22.9 mm
Height 1.6 mm
Dimensions 50.9 x 22.9 x 1.6 mm
Input Voltage 3.3 V
DIP Capacity 32
Checking stock...
IDR
85,170.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
185,170.68
*price per unit indicative
"2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda