Facom 804 Feeler Gauge, 19 Blades

RS Stock No.:
3009971
Mfr. Prt No.:
804
Brand:
Facom
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
RS stock number 3009971
Product description Facom 804 Feeler Gauge, 19 Blades
Manufacturer / Brand Facom
Manufacturer part number 804

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Metric Feeler Gauges

These feeler gauges consist of a series of 19 blades secured by a screw to a nickel-plated frame. The size has been etched on the individual blade.

A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. A feeler gauge can be used to gauge a multitude of narrow slots to check that mechanical parts are in safe working order.

Available in 3 versions:
300-6556 - 804.L - extra-long round tip - blade length 150 mm, range 4/100 mm – 25/100 mm, weight 100g

300-6562 – 804.P - standard length pointed tips – blade length 90 mm, range 4/100 mm – 100/100 mm

300-9971 – 804 - standard length round tips – blade length 90 mm, weight 60g, range 4/100 mm – 100/100 mm


Specifications

Attribute Value
Brand Facom
Imperial or Metric Metric
Number of Blades 19
Checking stock...
IDR
505,360.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,360.02
*price per unit indicative
"Facom 804 Feeler Gauge, 19 Blades" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products